PDP SEO Portlet

ATSAMS70J19A-AN

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMS70J19A-AN
Secondary Manufacturer Part#: ATSAMS70J19A-AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM E70 devices are members of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300 MHz and feature up to 2048 Kbytes of Flash and up to 384 Kbytes of multi-port SRAM. The on-chip SRAM can be configured as Tightly Coupled Memory (TCM) or system memory. A multi-port access to the SRAM guarantees a minimum access latency. The SAM E70 devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. This feature, called SleepWalking, performs a partial asynchronous wake-up, thus allowing the processor to wake up only when needed. In Backup mode, RTT, RTC and wake-up logic are running. Optionally a 1-Kbyte low-power SRAM can be retained. To optimize power consumption, the clock system has been designed to support different clock frequencies for selected peripherals. Moreover, the processor and bus clock frequency can be modified without affecting processing on, for example, the USB, U(S)ART, AFE and Timer Counter. The SAM E70 devices also feature an event system that allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM E70 devices are high-performance general-purpose microcontrollers with a rich set of connectivity peripherals and large memory integration. This enables the SAM E70 to sustain a wide range of applications including consumer, industrial control, and PC peripherals.

  • Core
    • ARM Cortex-M7 running at up to 300 MHz(1)
    • 16 Kbytes of I Cache and 16 Kbytes of Cache with Error Code Correction (ECC) ?
    • Simple- and double-precision HW Floating Point Unit (FPU)
    • Memory Protection Unit (MPU) with 16 zones
    • DSP Instructions, Thumb®-2 Instruction Set
    • Embedded Trace Module (ETM) with instruction trace stream, including Trace Port Interface Unit (TPIU)
  • Memories
    • Up to 2048 Kbytes embedded Flash with unique identifier and user signature for user-defined data
    • Up to 384 Kbytes embedded Multi-port SRAM
    • Tightly Coupled Memory (TCM) interface with four configurations (disabled, 2 x 32 Kbytes, 2 x 64 Kbytes, 2 x 128 Kbytes)
    • 16 Kbytes ROM with embedded Boot Loader routines (UART0, USB) and IAP routines
    • 16-bit Static Memory Controller (SMC) with support for SRAM, PSRAM, LCD module, NOR and NAND Flash with on-the-fly scrambling
    • 16-bit SDRAM Controller (SDRAM

Technical Attributes

Find Similar Parts

Description Value
5
12-bit
32-bit Bit
ARM Cortex-M7
LQFP
Surface Mount
SPI/TWI/UART/USB
SAM 32
SAM S70
44
64
300 MHz
105 °C
-40 °C
SAM 32 Family SAM S70 Series Microcontrollers
512 KB
AEC-Q100
256 KB
3.6, 3.6 V
1.7, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$10.48571
320+
$9.91892
640+
$9.6579
1280+
$9.41026
2560+
$9.175