ATSAMR34J16BT-I/7JX
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMR34J16BT-I/7JX
Secondary Manufacturer Part#: ATSAMR34J16BT-I/7JX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex-M0+ | ||
| TFBGA | ||
| SAM32 | ||
| SAM R34 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family SAM R34 Series Microcontrollers | ||
| 64 KB | ||
| 24 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |