PDP SEO Portlet

ATSAMR21G18A-MU

MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 48-Pin QFN EP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMR21G18A-MU
Secondary Manufacturer Part#: ATSAMR21G18A-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAMR21G18A-MU is a 32-bit SMART ARM-based Wireless Microcontroller with 256kB flash and 32kB SRAM memory. IEEE 802.15.4 compliant single chip combines an ARM® Cortex®-M0+ based 32-bit microcontroller and best-in-class 2.4GHz RF transceiver. It offers an excellent RF performance, with a link budget of 103dBm while consuming 50% less active current than existing offerings. The device features IEEE 802.15.4 MAC hardware accelerators and automatic transmission modes, wake-on-radio, offers twelve-channel direct memory access (DMA) controller, up to four configurable SERCOM modules for I²C, SPI and USART and a 128-bit AES crypto engine. The device features further blocks like a Peripheral Touch Controller (PTC), Full-Speed USB Device and embedded Host and hardware components to support RF distance measurements. To complement that set the SAM R21 also supports external power amplifiers and antenna diversity.

  • ARM Cortex-M0+ CPU running at up to 48MHz
  • Internal and external clock options
  • Digital phase locked loop (FDPLL96M)
  • External Interrupt Controller (EIC)
  • Up to 15 external interrupts
  • One non-maskable interrupt
  • Two-pin serial wire debug (SWD) programming, test and debugging interface
  • Low power - Idle and standby sleep modes
  • Peripherals - 12-channel Direct Memory Access Controller (DMAC)

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32 Bit
ARM Cortex-M0+
VQFN
Surface Mount
I2C/SPI/UART/USART/U
SAM 32
SAM R21
28
48
48 MHz
85 °C
-40 °C
SAM 32 Family SAM R21 Series Microcontrollers
256 KB
32 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$6.92857
832+
$6.55405
1664+
$6.38158
3328+
$6.21795
6656+
$6.0625