PDP SEO Portlet

ATSAML22J17A-AUT

MCU 32-Bit SAML22J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAML22J17A-AUT
Secondary Manufacturer Part#: ATSAML22J17A-AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip | SMART SAM L22 is a series of Ultra low-power segment LCD microcontrollers using the 32-bit ARM Cortex -M0+ processor, ranging from 48- to 100-pins with up to 256KB Flash and 32KB of SRAM and can drive up to 320 LCD segments. The SAM L22 devices operate at a maximum frequency of 32MH--and reach 2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Microchip Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces. The Microchip SAM L22 devices provide the following features: Segment LCD (SLCD) controller with up to 48 selectable SLCD pins from max. 52 pins to drive up to 320 segments, all SLCD Pins can be used also as GPIOs (100-pin package: 8 of the SLCD pins can be used only as GP input), in-system programmable Flash, sixteen-channel direct memory access (DMA) controller, 8 channel Event System, programmable interrupt controller, up to 82 programmable I/O pins, 32-bit real-time clock and calendar, up to four 16-bit Timer/Counters (TC) and one 24-bit Timer/Counters for Control (TCC), where each TC can be configured to perform frequency and waveform generation, accurate program execution timing or input capture with time and frequency measurement of digital signals. The TCs can operate in 8- or 16-bit mode, selected TCs can be cascaded to form a 32-bit TC, and the TCC has extended functions optimized for motor, lighting and other control applications. The series provide one full-speed USB 2.0 device interface; up to six Serial Communication Modules (SERCOM) that each can be configured to act as an USART, UART, SPI, I2C up to 3.4MHz, SMBus, PMBus, and ISO7816 smart card interface; up to twenty channel 1Msps 12-bit ADC with optional oversampling and decima

  • Processor
    • ARM Cortex-M0+ CPU running at up to 32MHz
    • Single-cycle hardware multiplier
    • Micro Trace Buffer
    • Memory Protection Unit (MPU)
  • Memories
    • 64/128/256KB in-system self-programmable Flash
    • 2/4/8KB Flash Read-While-Write section
    • 8/16/32KB SRAM Main Memory
  • System
    • Power-on reset (POR) and programmable brown-out detection (BOD)
    • Internal and external clock options
    • External Interrupt Controller (EIC)
    • 16 external interrupts that can use any I/O-Pin
    • One non-maskable interrupt on one I/O-Pin
    • Two-pin Serial Wire Debug (SWD)
  • Low Power
    • Idle, Standby, Backup, and Off sleep modes
    • SleepWalking peripherals
    • Battery backup support
    • Two runtime selectable power/performance levels
    • Embedded Buck/LDO regulator supporting on-the-fly selection
    • Active mode: <50µA/MHz
    • Standby with full retenti

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
TQFP
Surface Mount
I2C/SPI/UART/USART/U
SAM 32
SAM L22
50
64
32
85 °C
-40 °C
SAM 32 Family SAM L22 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.57143
3000+
$4.32432
6000+
$4.21053
12000+
$4.10256
24000+
$4.0