ATSAML21J17B-ANT
MCU 32-Bit SAM L21 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USB | ||
| SAM 32 | ||
| SAM L21 | ||
| 51 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM L21 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |