ATSAML21G16B-MNT
48QFN 85C, GREEN,1.6-3.6V,48MHZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| I2C, LIN, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM L21 | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM L21 Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |