ATSAML10E14A-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M23 | ||
| VQFN | ||
| Surface Mount | ||
| LIN|Serial I2C|SPI|U | ||
| SAM 32 | ||
| SAM L10 | ||
| 25 | ||
| 32 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM L10 Series Microcontrollers | ||
| 16 KB | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |