ATSAML10D15A-MUT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAML10D15A-MUT
Secondary Manufacturer Part#: ATSAML10D15A-MUT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M23 | ||
| VQFN | ||
| Surface Mount | ||
| I2C, LIN, SPI, USART | ||
| SAM 32 | ||
| SAM L10 | ||
| 17 | ||
| 24 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM L10 Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |