ATSAMG55J19A-MUT
MCU 32-Bit SAM G ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The ATSAMG55 is a series of Flash microcontrollers based on the high-performance 32-bit ARM Cortex -M4 RISC processor with FPU (Floating Point Unit). It operates at a maximum speed of 120 MHz and features 512 Kbytes of Flash and up to 176 Kbytes of SRAM. The peripheral set includes eight flexible communication units comprising USARTs, SPIs and I²C-bus interfaces (TWIs), two three-channel general-purpose 16-bit timers, two I²S controllers, one-channel pulse density modulation, one 8-channel 12-bit ADC, one real-time timer (RTT) and one real-time clock (RTC), both located in the ultra low-power backup area. The ATSAMG55 devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on events, including partial asynchronous wake-up (Sleep Walking). In Backup mode, RTT, RTC and wakeup logic are running. For power consumption optimization, the flexible clock system offers the capability of having different clock frequencies for some peripherals. Moreover, the processor and bus clock frequency can be modified without affecting the peripheral processing. The real-time event management allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The ATSAMG55 are general-purpose low-power microcontrollers that offer high performance, processing power and small package options combined with a rich and flexible peripheral set. With this unique combination of features, the SAM G55 series is suitable for a wide range of applications including consumer, industrial control and PC peripherals. The device operates from 1.62V to 3.6V and is available in three packages: 49-pin WLCSP, 64-pin QFN and 64-pin LQFP.
- Core
- ARM Cortex-M4 with up to 16 Kbytes SRAM on I/D bus providing 0 wait state execution at up to 120 MHz?¹?
- Memory Protection Unit (MPU)
- DSP Instructions
- Floating Point Unit (FPU)
- Thumb®-2 instruction set
- Memories
- Up to 512 Kbytes embedded Flash
- Up to 176 Kbytes embedded SRAM
- 8 Kbytes ROM with embedded boot loader, single-cycle access at full speed
- System
- Embedded voltage regulator for single-supply operation
- Power-on reset (POR) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz with clock failure detection and 32.768 kHz for RTT or system clock
- High-precision 8/16/24 MHz factory-trimmed internal RC oscillator. In-application trimming access for frequency adjustment
- Slow clock internal RC oscillator as permanent low-power mode device clock
- PLL range from 48 MHz to 120 MHz for device clock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| VQFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART/US | ||
| SAM 32 | ||
| SAM G55 | ||
| 48 | ||
| 64 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM G55 Series Microcontrollers | ||
| 512 KB | ||
| 176 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |