ATSAMG54N19B-AU
MCU 32-Bit SAM G54N19 ARM Cortex M4 RISC 512KB Flash 3V 100-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The SMART SAM G54 is a series of Flash microcontrollers based on the high-performance 32-bit ARM Cortex -M4 RISC processor. They operate at a maximum speed of 96 MHz and feature up to 512 Kbytes of Flash and 96 Kbytes of SRAM. The peripheral set includes one USART, two UARTs, three I2C-bus interfaces (TWI), up to two SPIs, two three-channel general-purpose 16-bit timers, two I²S controllers with two-way, one-channel pulse density modulation, one realtime timer (RTT), one real-time clock (RTC) and one 8-channel 12-bit ADC. The | SMART SAM G54 devices have two software-selectable low-power modes: Sleep and Wait. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. This feature, called SleepWalking, performs a partial asynchronous wake-up, thus allowing the processor to wake up only needed.
- Core
- ARM Cortex-M4 up to 96 MHz
- Memory Protection Unit (MPU)
- DSP Instructions
- Floating Point Unit (FPU)
- Thumb®-2 instruction set
- Memories
- 512 Kbytes embedded Flash
- 96 Kbytes embedded SRAM
- System
- Embedded voltage regulator for single-supply operation
- Power-on reset (POR) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz with clock failure detection and 32.768 kHz for RTT or device clock
- High-precision 8/16/24 MHz factory-trimmed internal RC oscillator. In-application trimming access for frequency adjustment
- Slow clock internal RC oscillator as permanent low-power mode device clock
- PLL range from 24 MHz to 96 MHz for device clock
- 28 peripheral DMA (PDC) channels
- 8 x 32-bit General-Purpose Backup Registers (GPBR)
- 16 external interrupt lines
- Power consumption in Activ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| SPI/TWI/UART/USART | ||
| SAM 32 | ||
| SAM G54 | ||
| 38 | ||
| 100 | ||
| 96 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM G54 Series Microcontrollers | ||
| 512 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |