ATSAME70Q21A-CFN
ARM MCU, SAM 32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 2 MB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12Bit | ||
| 32 Bit | ||
| VFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM E70 | ||
| 144 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E70 Series Microcontrollers | ||
| 2 MB | ||
| 384 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |