ATSAME70Q21A-AN
ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 2 Megabytes, 384 Kilobytes, 144Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The ATSAME70Q21A-AN is a SMART SAM E70 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). It operates at a maximum speed of 300MHz and feature up to 2048kB of flash, up to 384kB of multi-port SRAM and configurable instruction and data tightly couple memories to leverage the advanced DSP capabilities of the core. SAME70Q21 features multiple networking/connectivity peripherals, including CAN-FD interface and one 10/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB). Additional communication interfaces include a HS USB host and device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction and 2Msps 12-bit DAC.
- ARM Cortex-M7 running at up to 300MHz
- 16kB of ICache and 16kB of DCache with error code correction (ECC)
- Simple and double precision hardware floating point unit (FPU)
- Memory protection unit (MPU) with 16 zones
- DSP instructions, Thumb®-2 instruction set
- Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
- Embedded voltage regulator for single-supply operation
- Power-on-reset (POR), brown-out detector (BOD) and dual watchdog for safe operation
- One 500MHz PLL for system clock, one 480MHz PLL for USB high-speed operations
- Temperature sensor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SPI/TWI/UART/USA | ||
| SAM 32 | ||
| SAM E70 | ||
| 114 | ||
| 144 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E70 Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 384 KB | ||
| 3.6, 3.6 V | ||
| 1.7, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |