ATSAME70N19B-AN
ARM MCU, SAM 32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Ethernet|I2C|SPI | ||
| SAM 32 | ||
| SAM E70 | ||
| 75 | ||
| 100 | ||
| 300 | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E70 Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |