ATSAME70N19A-CN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAME70N19A-CN
Secondary Manufacturer Part#: ATSAME70N19A-CN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/SPI/TWI/UART/USA | ||
| SAM 32 | ||
| SAM E70 | ||
| 75 | ||
| 100 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E70 Series Microcontrollers | ||
| 512 KB | ||
| 256 KB | ||
| 3.6, 3.6 V | ||
| 1.7, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |