ATSAME70J20B-ANT
CM7,1024KB FLASH,384KB SRAM,LQFP64,T&R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAME70J20B-ANT
Secondary Manufacturer Part#: ATSAME70J20B-ANT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM E70 | ||
| 44 | ||
| 64 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E70 Series Microcontrollers | ||
| 1 MB | ||
| 384 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |