ATSAME54P20A-CTUT
ARM MCU, SAM 32 Family SAM E5X Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAME54P20A-CTUT
Secondary Manufacturer Part#: ATSAME54P20A-CTUT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4F | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM E5X | ||
| 99 | ||
| 120 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E5X Series Microcontrollers | ||
| 1 MB | ||
| 256 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |