ATSAME54P20A-CTFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12Bit | ||
| 32 Bit | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM E5X | ||
| 120 | ||
| 100 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E5X Series Microcontrollers | ||
| 1 MB | ||
| 256 KB | ||
| 3.63 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |