ATSAME51J18A-MU
MCU 32-Bit SAM E51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAME51J18A-MU
Secondary Manufacturer Part#: ATSAME51J18A-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4F | ||
| VQFN | ||
| Surface Mount | ||
| CAN/I2C/SPI/USB | ||
| SAM 32 | ||
| SAM E5X | ||
| 51 | ||
| 64 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM E5X Series Microcontrollers | ||
| 256 KB | ||
| 128 byte | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |