ATSAMD51J18A-AFT
MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin TQFP T/R
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMD51J18A-AFT
Secondary Manufacturer Part#: ATSAMD51J18A-AFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4F | ||
| TQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USART, USB | ||
| SAM32 | ||
| SAM D5X | ||
| 51 | ||
| 64 | ||
| 120 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D5X Series Microcontrollers | ||
| 256 KB | ||
| 128 byte | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |