PDP SEO Portlet

ATSAMD21J18A-MU

ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 KB, 32 KB, 64 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD21J18A-MU
Secondary Manufacturer Part#: 45X9946
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMART ARM-based microcontroller.

  • ARM Cortex-M0+ CPU running at up to 48MHz
  • Single-cycle hardware multiplier and in-system self-programmable flash
  • Power-on reset (POR) and brown-out detection (BOD)
  • External Interrupt Controller (EIC), idle and standby sleep modes
  • 12-channel DMAC, up to five 16bit TC, three 24bit TCC, 32bit RTC with clock/calendar function
  • Watchdog Timer (WDT), CRC-32 generator
  • One 2-ch Inter-IC Sound (I2S) interface, 2 analogue comparators (AC) with window compare function
  • 256-channel capacitive touch and proximity sensing
  • Up to 52 programmable I/O pins
  • Drop in compatible with SAM D20

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
VQFN
Surface Mount
I2C/I2S/SPI/UART/USA
SAM 32
SAM D21
52
64
48
85 °C
-40 °C
SAM 32 Family SAM D21 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
1+
$4.42