ATSAMD21J18A-CU
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMD21J18A-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| 32 KB | ||
| 52 I/O's | ||
| -40 °C | ||
| 1.62 V | ||
| 3.63 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM 32 | ||
| SAM D21 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 20 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |