PDP SEO Portlet

ATSAMD21G18A-MF

MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD21G18A-MF
Secondary Manufacturer Part#: ATSAMD21G18A-MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMARTSAM D21 is a series of low-power microcontrollers using the 32-bit ARM Cortex M0+ processor, and ranging from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. The SAM D21 devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark MHz They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces.

  • Processor
    • ARM Cortex-M0+ CPU running at up to 48MHz
  • Single-cycle hardware multiplier
  • Micro Trace Buffer (MTB)
  • Memories
    • 32/64/128/256KB in-system self-programmable Flash
    • 4/8/16/32KB SRAM Memory
  • System
    • Power-on reset (POR) and brown-out detection (BOD)
    • Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
    • External Interrupt Controller (EIC)
    • 16 external interrupts
    • One non-mask able interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
  • Low Power
    • Idle and standby sleep modes
    • SleepWalking peripherals
  • Peripherals
    • 12-channel Direct Memory Access Controller (DMAC)
    • 12-channel Event System
    • Up to five 16-bit Timer/Counters (TC), configurable as either:

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
QFN
Surface Mount
I2C/I2S/SPI/UART/USA
SAM 32
SAM D21
38
48
48
125 °C
-40 °C
SAM 32 Family SAM D21 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$4.8356
832+
$4.6472
1664+
$4.4588
3328+
$4.2704
6656+
$4.1919