ATSAMD21G18A-AU
ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The ATSAMD21G18A-AU is a series of low-power Microcontroller Unit using the 32-bit ARM® Cortex®-M0+ processor and ranging from 32 to 64-pins with up to 256kB flash and 32kB of SRAM. It is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Event System for inter-peripheral signalling and support for capacitive touch button, slider and wheel user interfaces. All devices have accurate and low-power external and internal oscillators. All oscillators can be used as a source for the system clock. Different clock domains can be independently configured to run at different frequencies, enabling power saving by running each peripheral at its optimal clock frequency and thus maintaining a high CPU frequency while reducing power consumption.
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Digital phase locked loop
- External interrupt controller
- One non-maskable interrupt
- Idle and standby sleep modes
- SleepWalking peripherals
- Drop in compatible
- 12-channel event system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| TQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM D21 | ||
| 38 | ||
| 48 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D21 Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |