ATSAMD21G18A-AF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TQFP | ||
| Surface Mount | ||
| I2C/I2S/LIN/SPI/USAR | ||
| SAM 32 | ||
| SAM D21 | ||
| 38 | ||
| 48 | ||
| 48 | ||
| 125 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D21 Series Microcontrollers | ||
| 256 KB | ||
| 32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |