ATSAMD21G17D-MUT
MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 48-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM D21 | ||
| 48 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D21 Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |