ATSAMD21E17A-MU
ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The ATSAMD21E17A-MU is a SMART SAMD21 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 128kB of flash memory and 16kB of SRAM. Peripherals include four serial communication modules (SERCOM) configurable as UART/USART, three 16-bit timers/counters, 32-bit real-time clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC, full speed USB device and embedded Host and support for up to 60 touch channels. The device operates from 1.62 to 3.63V.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| VQFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM D21 | ||
| 26 | ||
| 32 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D21 Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |