PDP SEO Portlet

ATSAMD21E16L-AFT

MCU 32-Bit SAM D21EL ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD21E16L-AFT
Secondary Manufacturer Part#: ATSAMD21E16L-AFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip | SMART SAM D21L is a series of low-power microcontrollers using the 32-bit ARM Cortex -M0+ processor. The SAM D21L devices are offered in 32- and 48-pins packages with up 64KB Flash and 8KB of SRAM and are designed to operate at a maximum frequency of 48MHz and reach 2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Microchip Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces.

  • Processor
    • ARM Cortex-M0+ CPU running at up to 48MH
    • Single-cycle hardware multiplier
    • Micro Trace Buffer (MTB)
  • Memories
    • 32/64KB in-system self-programmable Flash
    • 4/8KB SRAM Memory
  • System
    • Power-on reset (POR) and brown-out detection (BOD)
    • Internal and external clock options with 48MH
    • Digital Frequency Locked Loop (DFLL48M) and 48MH
    • to 96MH
    • Fractional Digital Phase Locked Loop (FDPLL96M)
    • External Interrupt Controller (EIC)
    • 16 external interrupts
    • One non-maskable interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
  • Low Power
    • Idle and standby sleep modes
    • SleepWalking peripherals
  • Peripherals
    • 12-channel Direct Memory Access Controller (DMAC)
    • 12-channel Event System
    • Up to five 16-bit Timer/Counters (TC), configurable as either:

Technical Attributes

Find Similar Parts

Description Value
14
12-bit
32-bit Bit
ARM Cortex-M0+
TQFP
Surface Mount
I2C/I2S/SPI/USART/US
SAM 32
SAM D21
26
32
48 MHz
125 °C
-40 °C
SAM 32 Family SAM D21 Series Microcontrollers
64 KB
8 KB
3.63 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.98571
4000+
$2.82432
8000+
$2.75
16000+
$2.67949
32000+
$2.6125