ATSAMD21E15L-MFT
MCU 32-Bit SAM D21EL ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The Microchip | SMART SAM D21L is a series of low-power microcontrollers using the 32-bit ARM Cortex -M0+ processor. The SAM D21L devices are offered in 32- and 48-pins packages with up 64KB Flash and 8KB of SRAM and are designed to operate at a maximum frequency of 48MHz and reach 2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Microchip Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces.
- Processor
- ARM Cortex-M0+ CPU running at up to 48MH
- Single-cycle hardware multiplier
- Micro Trace Buffer (MTB)
- Memories
- 32/64KB in-system self-programmable Flash
- 4/8KB SRAM Memory
- System
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MH
- Digital Frequency Locked Loop (DFLL48M) and 48MH
- to 96MH
- Fractional Digital Phase Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- 16 external interrupts
- One non-maskable interrupt
- Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
- Low Power
- Idle and standby sleep modes
- SleepWalking peripherals
- Peripherals
- 12-channel Direct Memory Access Controller (DMAC)
- 12-channel Event System
- Up to five 16-bit Timer/Counters (TC), configurable as either:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| VQFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART/US | ||
| SAM 32 | ||
| SAM D21 | ||
| 26 | ||
| 32 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D21 Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |