ATSAMD21-XPRO
Evaluation Kit, SAM D21 ARM® Cortex®-M0+ MCU, Mechanical Buttons, On-Board Debugger
- RoHS 10 Compliant
- Tariff Charges
The ATSAMD21-XPRO evaluation kit is ideal for evaluating and prototyping with ATSAMD21J18A ARM Cortex-M0+ based microcontroller. The ATSAMD21J18A is a low power microcontrollers using the 32bit ARM Cortex- M0+ processor and ranging with up to 256KB flash and 32KB of SRAM. This device operate at a maximum frequency of 48MHz and reach 2.14 Coremark/MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD21J18A and explains how to integrate the device in a custom design. The Xplained Pro microcontroller evaluation kit include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMD21J18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Programming and debugging on-board ATSAMD21J18A through serial wire debug (SWD)
- USB interface
- Virtual COM port interface to target via UART
- Data gateway interface (DGI) to target via SPI and TWI
- Four GPIOs connected to target for code instrumentation
- Digital input and output
- Two mechanical buttons (user and reset button)
- One user LED and three possible power sources
- USB interface, device and reduced host mode
- 32KHz crystal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| Yes | ||
| Serial I2C|SPI|UART|USART|USB | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500110 |