PDP SEO Portlet

ATSAMD20J17A-AU

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD20J17A-AU
Secondary Manufacturer Part#: ATSAMD20J17A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAMD20J17A-AU is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 128kB of flash memory and 16kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, eight 16-bit timers/counters, 32-bit real time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC and support for up to 256 touch channels. The device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.

  • ARM Cortex-M0+ CPU running at up to 48MHz
  • Single-cycle hardware multiplier
  • Power-on reset (POR) and brown-out detection (BOD)
  • Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
  • External interrupt controller (EIC)
  • 16 External interrupts
  • One non-maskable interrupt
  • Two-pin serial wire debug (SWD) programming, test and debugging interface
  • Idle and standby sleep modes
  • SleepWalking peripherals

Technical Attributes

Find Similar Parts

Description Value
20
12-bit
32-bit Bit
ARM Cortex-M0+
TQFP
Surface Mount
I2C/SPI/USART
SAM 32
SAM D2X
52
64
48 MHz
85 °C
-40 °C
SAM 32 Family SAM D2X Series Microcontrollers
128 KB
16 KB
3.63 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$2.94286
640+
$2.78378
960+
$2.71053
1600+
$2.64103
3200+
$2.575