ATSAMD20G15A-MN
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMD20G15A-MN
Secondary Manufacturer Part#: ATSAMD20G15A-MN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| VQFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| 38 | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| 32 KB | ||
| 4 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |