ATSAMD20E14A-AU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMD20E14A-AU
Secondary Manufacturer Part#: ATSAMD20E14A-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| SAM 32 | ||
| SAM D2X | ||
| 26 | ||
| 32 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D2X Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |