PDP SEO Portlet

ATSAMD20-XPRO

Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD20-XPRO
Secondary Manufacturer Part#: ATSAMD20-XPRO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAMD20-XPRO is a Xplained Pro evaluation kit that is ideal for evaluation and prototyping with the ATSAMD20J18A Cortex-M0+ processor based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually. The ATSAMD20-XPRO evaluation kit does not include extension boards. The SAM D20 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD20J18A and explains how to integrate the device in a custom design. The Xplained Pro MCU evaluation kits include an on board embedded debugger and no external tools are necessary to program or debug the ATSAMD20J18A.

  • Mechanical reset button
  • Mechanical user pushbutton (wake up, bootloader entry or general purpose)
  • Yellow user LED
  • 32.768KHz crystal
  • Three Xplained Pro extension headers
  • Program/debug interface for external targets
  • Embedded debugger
  • Auto ID for board identification in Atmel Studio 6.1
  • Virtual COM port (CDC)
  • Supported with application examples in Atmel Software framework

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
Serial I2C|SPI|UART|USART|USB
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$79.22124
4+
$78.55388
8+
$77.8796
16+
$77.19903
32+
$76.53899