PDP SEO Portlet

ATSAMD10D14A-SSUT

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMD10D14A-SSUT
Secondary Manufacturer Part#: ATSAMD10D14A-SSUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAMD10 is a series of low-power microcontrollers using the 32-bit ARM Cortex -M0+ processor, and ranging from 14- to 24-pins with up to 16KB Flash and 4KB of SRAM. The ATSAMD10 devices operate at a maximum frequency of 48MHz and reach 2.46 Caremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Microchip Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces. The SAM D10 series is compatible to the other product series in the SAM D family, enabling easy migration to larger device with added features. The ATSAMD10 devices provide the following features: In-system programmable Flash, sixchannel direct memory access (DMA) controller, 6 channel Event System, programmable interrupt controller, up to 22 programmable I/O pins, 32-bit real-time clock and calendar, two 16- bit Timer/Counters (TC) and one 24-bit Timer/Counter for Control (TCC), where each TC can be configured to perform frequency and waveform generation, accurate program execution timing or input capture with time and frequency measurement of digital signals. The TCs can operate in 8- or 16-bit mode, selected TCs can be cascaded to form a 32-bit TC, and one timer/counter has extended functions optimized for motor, lighting and other control applications. The series provide up to three Serial Communication Modules (SERCOM) that each can be configured to act as an USART, UART, SPI, I²C up to 3.

  • Processor
    • ARM Cortex-M0+ CPU running at up to 48MHz
    • Single-cycle hardware multiplier
    • Micro Trace Buffer
  • Memories
    • 8/16KB in-system self-programmable Flash
    • 4KB SRAM Memory
  • System
    • Power-on reset (POR) and brown-out detection (BOD)
    • Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
    • External Interrupt Controller (EIC)
    • 8 external interrupts
    • One non-maskable interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
  • Low Power
    • Idle and standby sleep modes
    • SleepWalking peripherals
  • Peripherals
    • 6-channel Direct Memory Access Controller (DMAC)
    • 6-channel Event System
    • Two 16-bit Timer/Counters (TC), configurable as either:
    • One 16-bit TC with compare/capture chan

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32-bit Bit
ARM Cortex-M0+
SOIC
Surface Mount
I2C/SPI/USART/USB
SAM 32
SAM D10
22
20
48 MHz
85 °C
-40 °C
SAM 32 Family SAM D10 Series Microcontrollers
16 KB
4 KB
3.63 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.54286
3000+
$1.45946
6000+
$1.42105
12000+
$1.38462
24000+
$1.35