ATSAMD10D14A-SSNT
20 SOIC105C GREEN1.6-3.6V48MHZ
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMD10D14A-SSNT
Secondary Manufacturer Part#: ATSAMD10D14A-SSNT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| SOIC | ||
| Surface Mount | ||
| I2C, LIN, SPI, UART, USART | ||
| SAM 32 | ||
| SAM D10 | ||
| 22 | ||
| 20 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM D10 Series Microcontrollers | ||
| 16 KB | ||
| 4 KB | ||
| 3.63 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |