ATSAMC21E17A-MNT
32QFN105C TEMP GREEN 5V 48MHZ T&R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMC21E17A-MNT
Secondary Manufacturer Part#: ATSAMC21E17A-MNT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 16-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| VQFN | ||
| Surface Mount | ||
| CAN, I2C, SPI, USART | ||
| SAM 32 | ||
| SAM C21 | ||
| 26 | ||
| 32 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM C21 Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |