PDP SEO Portlet

ATSAMC20J17A-ANT

MCU 32-Bit SAM C20J ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMC20J17A-ANT
Secondary Manufacturer Part#: ATSAMC20J17A-ANT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip SAM C20 devices provide the following features: In-system programmable Flash, six-channel direct memory access (DMA) controller, six-channel Event System, programmable interrupt controller, up to 52 programmable I/O pins, 32-bit real-time clock and calendar, up to five 16-bit Timer/Counters (TC) and three Timer/Counters for Control (TCC), where each TC can be configured to perform frequency and waveform generation, accurate program execution timing or input capture with time and frequency measurement of digital signals. The TCs can operate in 8- or 16-bit mode, selected TCs can be cascaded to form a 32-bit TC, and three timer/counters have extended functions optimized for motor, lighting and other control applications. Two TCC can operate in 24-bit mode, and the third TCC can operate in 16- bit mode. The series provide up to four Serial Communication Modules (SERCOM) that each can be configured to act as an USART, UART, SPI, I2C up to 3.4MHz, SMBus, PMBus, RS-485 and LIN master/ slave; two 12-bit, 1Msps ADCs with up to 12-channels each (20 unique channels total), two analog comparators with window mode, Peripheral Touch Controller supporting up to 256 buttons, sliders, wheels and proximity sensing; programmable Watchdog Timer, brown-out detector and power-on reset and twopin Serial Wire Debug (SWD) program and debug interface. All devices have accurate and low-power external and internal oscillators. All oscillators can be used as a source for the system clock. Different clock domains can be independently configured to run at different frequencies, enabling power saving by running each peripheral at its optimal clock frequency, and thus maintaining a high CPU frequency while reducing power consumption.

  • Processor
    • ARM Cortex-M0+ CPU running at up to 48MHz
    • Single-cycle hardware multiplier
    • Micro Trace Buffer
    • Memory Protection Unit (MPU)
  • Memories
    • 32/64/128/256KB in-system self-programmable Flash
    • 1/2/4/8KB independent self-programmable Flash for EEPROM emulation
    • 4/8/16/32KB SRAM Main Memory
  • System
    • Power-on reset (POR) and brown-out detection (BOD)
    • Internal and external clock options with 48MH--to 96MH--Fractional Digital Phase Locked Loop (FDPLL96M)
    • External Interrupt Controller (EIC)
    • 16 external interrupts
    • One non-maskable interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
  • Low Power
    • Idle, standby, and off sleep modes
    • SleepWalking peripherals
  • Peripherals
    • Hardware Divide and Square Root Accelerator (DIVAS)
    • 6-channel Direct Memory Access Controlle

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32-bit Bit
ARM Cortex-M0+
TQFP
Surface Mount
I2C/SPI/UART/USART
SAM 32
SAM C20
52
64
48 MHz
105 °C
-40 °C
SAM 32 Family SAM C20 Series Microcontrollers
128 KB
16 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.38571
3000+
$3.2027
6000+
$3.11842
12000+
$3.03846
24000+
$2.9625