ATSAMC20J16A-ANT
MCU 32-Bit SAM C20 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMC20J16A-ANT
Secondary Manufacturer Part#: ATSAMC20J16A-ANT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| TQFP | ||
| SAM 32 | ||
| SAM C20 | ||
| 52 | ||
| 64 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM C20 Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |