ATSAMC20J15A-MNT
64QFN105C TEMP GREEN 5V 48MHZ T&R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| VQFN | ||
| Surface Mount | ||
| CAN, I2C, SPI, USART | ||
| SAM32 | ||
| SAM C20 | ||
| 64 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM C20 Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |