ATSAMC20E18A-AUT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMC20E18A-AUT
Secondary Manufacturer Part#: ATSAMC20E18A-AUT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0+ | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/LIN/SPI/USAR | ||
| SAM 32 | ||
| SAM C20 | ||
| 26 | ||
| 32 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM C20 Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |