ATSAMA5D41B-CU
MPU ATSAMA5D41 RISC 32-Bit 600MHz 1.8V 289-Pin LFBGA Tray
Manufacturer:Microchip
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: ATSAMA5D41B-CU
Secondary Manufacturer Part#: ATSAMA5D41B-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| LFBGA | ||
| Surface Mount | ||
| Ethernet/I2C/SPI/UAR | ||
| ARM Cortex A5 | ||
| 1 | ||
| 152 | ||
| 289 | ||
| 600 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 128 KB | ||
| 1.98 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |