ATSAMA5D35A-CU
Microprocessor, 1 Core, 32-bit, ARM Cortex-A5, 536 MHz, LFBGA, 324 Pins
- RoHS 10 Compliant
- Tariff Charges
The SAMA5D3 series high-performance power-efficient Embedded MPU based on the ARM® Cortex®-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touchscreen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100Mbps EMAC, multiple CAN, UART SPI and I²C.
- ARM Cortex-A5 processor with ARMv7-A thumb-2 instruction set
- 32KB data cache, 32kB instruction cache, virtual memory system architecture (VMSA)
- Fully integrated MMU and floating point unit (VFPv4)
- System running up to 166MHz
- Reset controller, shutdown controller, periodic interval timer, watchdog timer and real-time clock
- Internal low-power 32kHz RC oscillator and fast 12MHz RC oscillator
- 39 DMA channels including two 8-channel 64-bit central DMA controllers
- 64-bit advanced interrupt controller
- Three programmable external clock signals
- Programmable fuse box with 256 fuse bits (of which 192 are available for users)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ARM Cortex A5 | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SSC, SPI, TWI, UART, USART | ||
| ARM Cortex-A5 | ||
| SAMA5 | ||
| 1 | ||
| 160 | ||
| 324 | ||
| 536 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A5 Family SAMA5 Series Microprocessor | ||
| 160 KB | ||
| 1.32 V | ||
| 1.08 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |