PDP SEO Portlet

ATSAMA5D31A-CUR

MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMA5D31A-CUR
Secondary Manufacturer Part#: ATSAMA5D31A-CUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAMA5D3 series is a high-performance, power-efficient embedded MPU based on the ARM Cortex -A5 processor, achieving 536 MHz with power consumption levels below 0.5 mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing, and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touch screen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100 EMAC, multiple CAN, UART, SPI and I²C. With its secure boot mechanism, hardware accelerated engines for encryption (AES, TDES) and hash function (SHA), the SAMA5D3 ensures anti-cloning, code protection and secure external data transfers. The SAMA5D3 series is optimized for control panel/HMI applications and applications that require high levels of connectivity in the industrial and consumer markets. Its low power consumption levels make the SAMA5D3 particularly suited for battery-powered devices.

  • Core
    • ARM® Cortex®-A5 Processor with ARM v7-A Thumb2® Instruction Set
    • CPU Frequency up to 536 MHz
    • 32 Kbyte Data Cache, 32 Kbyte Instruction Cache, Virtual Memory System Architecture (VMSA)
    • Fully Integrated MMU and Floating Point Unit (VFPv4)
  • Memories
    • One 160 Kbyte Internal ROM Single-cycle Access at System Speed, Embedded Boot Loader: Boot on 8-bit NAND Flash, SDCard, emu, serial Data Flash®, selectable Order
    • One 128 Kbyte Internal SRAM, Single-cycle Access at System Speed
    • High Bandwidth 32-bit Multi-port Dynamic RAM Controller supporting 512 Mbyte 8 bank DDR2/LPDDR/LPDDR2 with data path scrambling
    • Independent Static Memory Controller with data path scrambling and SLC/MLC NAND Support with up to 24-bit Error Correcting Code (PMECC)
  • System running up to 166 MHz
    • Reset Controller, Shut Down Controller, Periodic Interval Timer, Watchdog Timer and Real-time Clock
    • Bo

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex A5
LFBGA
Surface Mount
Ethernet/UART/USART/
160
324
536
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$12.9
1000+
$12.2027
2000+
$11.88158
4000+
$11.57692
8000+
$11.2875