PDP SEO Portlet

ATSAMA5D31A-CU

Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMA5D31A-CU
Secondary Manufacturer Part#: ATSAMA5D31A-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAMA5D31A-CU is an ARM® Cortex™-A5 Processor-based Embedded Microprocessor Unit (eMPU) operating at 536MHz (850DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including 10/100 Ethernet, HS USB and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, advanced encryption standard (AES), triple data encryption standard (TDES), secure hash algorithm (SHA) and true random number generator (TRNG).

  • System running up to 166MHz - Three programmable external clock signals
  • Low power management - Shut down controller
  • Serial peripheral interface (SPI)
  • Safety, power-on reset cells
  • I/O - Five 32-bit parallel input/output controllers

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32-bit Bit
ARM Cortex-A5
LFBGA
Surface Mount
UART|SPI|CAN|I2C
160
324
536 MHz
85 °C
-40 °C
128 byte
1.32 V
1.08 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$12.7
252+
$12.01351
504+
$11.69737
1008+
$11.39744
2016+
$11.1125