PDP SEO Portlet

ATSAMA5D27-WLSOM1

Wireless SOM Module Single Core SPI Flash Cortex-A5 eMMC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMA5D27-WLSOM1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATSAMA45D27 Wireless SOM1 (WLSOM1) is a small single-sided System-On-Module (SOM) based on the high-performance 32-bit Arm® Cortex®-A5 processor-based MPU + 2Gbit LPDDR2 System in Package running up to 500 MHz, the WILC3000 Wi-Fi and Bluetooth module and MCP16502 Power Management IC optimized for the module.  The ATSAMA5D27-WLSOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. It also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The ATSAMA5D27-WLSOM1 is delivered with a free Linux distribution and bare metal C code examples.

  • Arm® Cortex®-A5 processor-based SAMA5D2 MPU
  • 256MB LPDDR2 SDRAM
  • MCP16502 power management IC
  • WILC3000 Wi-Fi and Bluetooth module
  • Pre-provisioned ECC608 secure element (Trust&Go)
  • 40.8 x 40.8mm module, pitch 0.8mm, solderable manually for prototyping

Technical Attributes

Find Similar Parts

Description Value
null
null
null
188 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 49.99
1+
$49.99
5+
$48.99
10+
$47.99
25+
$46.99
50+
$45.99
100+
$44.99
SubTotal:
$49.99