ATSAMA5D225C-D1M-CU
Processor ARM Cortex-A5 RISC 32-Bit 500MHz 196-BGA Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: ATSAMA5D225C-D1M-CU
Secondary Manufacturer Part#: ATSAMA5D225C-D1M-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | ||
| SAMA5 | ||
| SAMA5D2 | ||
| 1 | ||
| 90 | ||
| 196 | ||
| 500 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAMA5 Family SAMA5D2 Series Microcontrollers | ||
| 160 KB | ||
| 3.4 V | ||
| 3.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |