ATSAM4SD16BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4SD16BA-AU
Secondary Manufacturer Part#: ATSAM4SD16BA-AU
- RoHS 10 Compliant
- Tariff Charges
Built around the ARM Cortex-M4 core, the ATSAM4SD16BA-AU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD16BA-AU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 2x512KB dual-bank flash
- 160KB SRAM
- 2KB cache
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM 4S | ||
| 47 | ||
| 64 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4S Series Microcontrollers | ||
| 1 MB | ||
| 160 KB | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |