ATSAM4SA16CA-CFU
ARM MCU, SAM4S Series, SAM 32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4SA16CA-CFU
Secondary Manufacturer Part#: ATSAM4SA16CA-CFU
- RoHS 10 Compliant
- Tariff Charges
Built around the ARM Cortex-M4 core, the ATSAM4SA16CA-CFU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SA16CA-CFU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 1MB flash
- 128KB SRAM
- 2KB cache
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| VFBGA | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM 4S | ||
| 79 | ||
| 100 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4S Series Microcontrollers | ||
| 1 MB | ||
| 160 KB | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |