PDP SEO Portlet

ATSAM4S16CA-AUR

MCU 32-Bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4S16CA-AUR
Secondary Manufacturer Part#: ATSAM4S16CA-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip | SMART SAM4S series is a member of a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex -M4 RISC processor. It operates at a maximum speed of 120 MHz and features up to 2048 Kbytes of Flash, with optional dual-bank implementation and cache memory, and up to 160 Kbytes of SRAM. The peripheral set includes a full-speed USB Device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3- channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The SAM4S series is ready for capacitive touch, offering native support for the Microchip QTouch library for easy implementation of buttons, wheels and sliders. The Microchip | SMART SAM4S devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the low-power RTC and wakeup logic are running. The real-time event management allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM4S device is a medium-range general-purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.

  • Core
    • ARM Cortex-M4 with 2 Kbytes of cache running at up to 120 MHz
    • Memory Protection Unit (MPU)
    • DSP Instruction Set
    • Thumb®-2 instruction set
  • Pin-to-pin compatible with SAM3N, SAM3S, SAM4N and SAM7S legacy products (64-pin version)
  • Memories
    • Up to 2048 Kbytes embedded Flash with optional dual-bank and cache memory, ECC, Security Bit and Lock
  • Bits
    • Up to 160 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
    • 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with failure detection and optional low-power
  • 32.768 kHz for RTC or device clock

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART/USA
SAM 32
SAM 4S
79
100
120
85 °C
-40 °C
SAM 32 Family SAM 4S Series Microcontrollers
1.32, 3.6
1.08, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.84286
2000+
$7.41892
4000+
$7.22368
8000+
$7.03846
16000+
$6.8625