ATSAM4S16BB-ANR
MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1MByte Flash 1.6V to 3.6V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4S16BB-ANR
Secondary Manufacturer Part#: ATSAM4S16BB-ANR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USART, USB | ||
| SAM32 | ||
| SAM 4S | ||
| 47 | ||
| 64 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4S Series Microcontrollers | ||
| 1 MB | ||
| 128 byte | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |